Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSP-LB06MW024K03
Order Code2078128
Your Part Number
Technical Datasheet
98 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.640 |
| 5+ | €27.200 |
| 10+ | €25.760 |
| 25+ | €20.760 |
| 50+ | €20.290 |
| 100+ | €19.820 |
Price for:Each
Minimum: 1
Multiple: 1
€28.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSP-LB06MW024K03
Order Code2078128
Technical Datasheet
Light ColourWarm White
Lumen Output150lm
Power Rating2.5W
Supply Voltage24VDC
Light Bar Length152.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Light Colour
Warm White
Power Rating
2.5W
Light Bar Length
152.4mm
SVHC
No SVHC (25-Jun-2025)
Lumen Output
150lm
Supply Voltage
24VDC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058514