Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSP-LB12UW024K03
Order Code2078134
Your Part Number
Technical Datasheet
360 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.690 |
Price for:Each
Minimum: 1
Multiple: 1
€30.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSP-LB12UW024K03
Order Code2078134
Technical Datasheet
Light ColourCool White
Lumen Output220lm
Power Rating3.3W
Supply Voltage24VDC
Light Bar Length304.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Light Colour
Cool White
Power Rating
3.3W
Light Bar Length
304.8mm
SVHC
No SVHC (25-Jun-2025)
Lumen Output
220lm
Supply Voltage
24VDC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110452