Print Page
Packaging Options
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.590 |
5+ | €6.990 |
10+ | €6.490 |
50+ | €6.150 |
100+ | €5.560 |
250+ | €5.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL1MX-407012V512000
Order Code2834409
Product RangeL1MX
Technical Datasheet
Product RangeL1MX
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test1305lm
CCT4000K
Forward Current If Max1.5A
Forward Voltage @ Test12V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (07-Jul-2017)
Product Overview
LUXEON MX is a high power emitter enabling cost effective, high reliability fixtures for High Bay and Outdoor applications requiring system efficiency of up to 140 lm/W. This breakthrough LED provides double the flux compared to previous generations with an even more robust high power design. Designed to be optically compatible with LUXEON M, LUXEON MX enables luminaire manufacturers to instantly upgrade their systems to market leading efficiency without investing design resources.
- 2,000 lumens at 130 lm/W enables cost effective 100 lm/W fixtures
- 1,200 lumens at 150 lm/W enables high performance 120 lm/W fixtures
- Double the flux vs. comparable emitters in 120 lm/W systems
- More robust package for improved reliability at higher drive currents
- Same footprint and optically compatible with LUXEON M for an instant upgrade
Applications
Industrial, Lighting
Technical Specifications
Product Range
L1MX
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
12V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
1305lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003