Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
600+ | €4.040 |
Product Information
Product Overview
The L2C5-30901205E1300 from Lumileds is a L2C5 series LUXEON CoB with CrispColor Technology™ LED. The fashion retail lighting that makes an impact, highlighting rich colours and increasing contrast. Advantages of LUXEON CoB range including lowest Rth, highest flux densities with industry’s smallest Light Emitting Surface (LES) and 3-step MacAdam ellipse colour definition (freedom from binning for colour consistency from luminaire to luminaire) which is tested at 85°C, up to 4x lower thermal resistance than competition, enabling smaller heatsinks and higher lumens. It is supported by a comprehensive optical, mechanical and electrical ecosystem. It is widely used in downlights, indoor area lighting, lamps and spotlights.
- 3000K CCT
- 600mA forward current at test
- 1.2A forward current (IF max)
- 35V forward voltage at test
- Warm white LED colour
- 2418lm luminous flux at test
- 115° viewing angle
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Warm White
-
600mA
35V
24mm
SMD-2, No Lead
13mm
Round with Flat Top
LUXEON CoB Core Range
90
2418lm
115°
3000 K
20mm
115lm/W
-
1.5mm
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for L2C5-30901205E1300
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate