Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.850 |
10+ | €7.450 |
25+ | €7.000 |
50+ | €6.560 |
100+ | €6.110 |
500+ | €5.570 |
Product Information
Product Overview
The L2C5-40801203E0900 from Lumileds is a L2C5 series LUXEON CoB with CrispColor Technology™ LED. The fashion retail lighting that makes an impact, highlighting rich colours and increasing contrast. Advantages of LUXEON CoB range including lowest Rth, highest flux densities with industry’s smallest Light Emitting Surface (LES) and 3-step MacAdam ellipse colour definition (freedom from binning for colour consistency from luminaire to luminaire) which is tested at 85°C, up to 4x lower thermal resistance than competition, enabling smaller heatsinks and higher lumens. It is supported by a comprehensive optical, mechanical and electrical ecosystem. It is widely used in downlights, indoor area lighting, lamps and spotlights.
- 4000K CCT
- 300mA forward current at test
- 600mA forward current (IF max)
- 34.5V forward voltage at test
- Neutral white LED colour
- 1514lm luminous flux at test
- 115° viewing angle
Applications
LED Lighting
Technical Specifications
Neutral White
-
300mA
34.5V
19mm
SMD-2, No Lead
9mm
Round with Flat Top
LUXEON CoB Core Range
80
1514lm
115°
4000 K
16mm
146lm/W
-
1.5mm
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate