Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-40801205F1300
Order Code4256285
Product RangeLUXEON CoB Core Range
Technical Datasheet
395 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.330 |
5+ | €6.570 |
10+ | €5.830 |
50+ | €5.400 |
100+ | €5.010 |
250+ | €4.740 |
Price for:Each
Minimum: 1
Multiple: 1
€7.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-40801205F1300
Order Code4256285
Product RangeLUXEON CoB Core Range
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating-
Luminous Flux @ Test3270lm
Forward Current @ Test600mA
Viewing Angle115°
Forward Voltage VF Typ34.7V
Nominal CCT (K)4000K
COB Length24mm
COB Width20mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test157lm/W
Light Emitting Surface13mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.5mm
Product RangeLUXEON CoB Core Range
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Colour
Neutral White
Power Rating
-
Forward Current @ Test
600mA
Forward Voltage VF Typ
34.7V
COB Length
24mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
13mm
Lens Shape
Round with Flat Top
Product Range
LUXEON CoB Core Range
Colour Rendering Index Max
80
Luminous Flux @ Test
3270lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
20mm
Lumens / Watt @ Current Test
157lm/W
Lens Type
-
Height
1.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003039