Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
600+ | €5.860 |
Product Information
Product Overview
The L2C5-40901208E1500 from Lumileds is a L2C5 series LUXEON CoB with CrispColor Technology™ LED. The fashion retail lighting that makes an impact, highlighting rich colours and increasing contrast. Advantages of LUXEON CoB range including lowest Rth, highest flux densities with industry’s smallest Light Emitting Surface (LES) and 3-step MacAdam ellipse colour definition (freedom from binning for colour consistency from luminaire to luminaire) which is tested at 85°C, up to 4x lower thermal resistance than competition, enabling smaller heatsinks and higher lumens. It is supported by a comprehensive optical, mechanical and electrical ecosystem. It is widely used in downlights, indoor area lighting, lamps and spotlights.
- 4000K CCT
- 900mA forward current at test
- 1.8A forward current (IF max)
- 34.8V forward voltage at test
- Neutral white LED colour
- 3902lm luminous flux at test
- 115° viewing angle
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Neutral White
-
900mA
34.8V
24mm
SMD-2, No Lead
15mm
Round with Flat Top
LUXEON CoB Core Range
90
3902lm
115°
4000 K
20mm
125lm/W
-
1.5mm
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate