Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL2M0-5070004MC2200
Order Code2834427
Product RangeLUXEON XR-M
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €27.290 |
5+ | €26.740 |
Price for:Each
Minimum: 1
Multiple: 1
€27.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2M0-5070004MC2200
Order Code2834427
Product RangeLUXEON XR-M
Technical Datasheet
Product RangeLUXEON XR-M
LED Module TypeBoard + LED + Connector
LED ColourWhite
CCT5000K
Luminous Flux @ Test4363lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
LUXEON XR-M series LED module optimized for lighting applications requiring high power LED array mounted on a rigid and thermally conductive substrate.
- 5000K CCT with 70 CRI minimum
- May be used with off-the-shelf individual lenses and lens plates for easy system integration
- Constant board-to-board LED pitch for versatile system design
- 4 LED square board for design flexibility and luminaire adaptability
- IP66 rated
- 5 year limited warranty
- 73mm x 73mm dimension
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LUXEON XR-M
LED Colour
White
Luminous Flux @ Test
4363lm
Power Rating
-
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
LED Module Type
Board + LED + Connector
CCT
5000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Square
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025