Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
€25,700.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PM01-0100
Order Code2062927
Product RangeLUXEON
Technical Datasheet
COB ColourGreen
Colour Rendering Index Max-
Power Rating102mW
Luminous Flux @ Test100lm
Forward Current @ Test350mA
Viewing Angle125°
Forward Voltage VF Typ2.9V
Nominal CCT (K)-
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test100lm/W
Light Emitting Surface-
Lens TypePower LED Lens
Lens ShapeDome
Height2.1mm
Product RangeLUXEON
Product Overview
The LXML-PM01-0100 is a green High Brightness LED has leading light output, colour stability, flux density and clear saturated colours. The LUXEON Rebel series emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting projects.
- Full colour pallet for a wider spectrum range
- Highest efficacy available for colours allows for lower power consumption
- High flux and leading hot and cold performance for saturated colours
- Fully developed ecosystem for LUXEON Rebel platforms
Applications
LED Lighting, Industrial, Signal Processing
Technical Specifications
COB Colour
Green
Power Rating
102mW
Forward Current @ Test
350mA
Forward Voltage VF Typ
2.9V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON
Colour Rendering Index Max
-
Luminous Flux @ Test
100lm
Viewing Angle
125°
Nominal CCT (K)
-
COB Width
3.17mm
Lumens / Watt @ Current Test
100lm/W
Lens Type
Power LED Lens
Height
2.1mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722