Print Page
237 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.800 |
5+ | €6.110 |
10+ | €5.430 |
50+ | €5.050 |
100+ | €4.590 |
Price for:Each
Minimum: 1
Multiple: 1
€6.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXV8-PW27-0014
Order Code2336363
Product RangeLUXEON H
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating-
Luminous Flux @ Test320lm
Forward Current @ Test40mA
Viewing Angle120°
Forward Voltage VF Typ96V
Nominal CCT (K)2700 K
COB Length14.5mm
COB Width14.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height5.05mm
Product RangeLUXEON H
Technical Specifications
COB Colour
Warm White
Power Rating
-
Forward Current @ Test
40mA
Forward Voltage VF Typ
96V
COB Length
14.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON H
Colour Rendering Index Max
80
Luminous Flux @ Test
320lm
Viewing Angle
120°
Nominal CCT (K)
2700 K
COB Width
14.5mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
5.05mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001