Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.400 |
50+ | €1.170 |
100+ | €1.050 |
250+ | €0.927 |
500+ | €0.916 |
800+ | €0.904 |
3000+ | €0.893 |
Price for:Each
Minimum: 5
Multiple: 5
€7.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUX
Manufacturer Part No6839*M
Order Code1139275
Technical Datasheet
Supply Voltage28V
Lamp Base TypeSub Midget Flange SX3s
Bulb SizeT-1
MSCP0.12
Average Bulb Life4000h
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 6839*M is an Incandescent Lamp with sub midget flange base. It features 4000hrs of average life hours.
- 0.024A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1
Average Bulb Life
4000h
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
Sub Midget Flange SX3s
MSCP
0.12
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363