Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUX
Manufacturer Part NoBS453
Order Code1139213
Technical Datasheet
Supply Voltage12V
Power Rating55W
Length42mm
Reflector Dia11.5mm
Product Range-
Product Overview
The BS453 is a Tungsten Halogen Lamp suitable for spot/fog and headlight.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Length
42mm
Product Range
-
Power Rating
55W
Reflector Dia
11.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392130
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979