Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUX
Manufacturer Part NoBS460
Order Code1139214
Technical Datasheet
Supply Voltage24V
Power Rating70W
Length42mm
Reflector Dia11.5mm
Product Range-
Product Overview
The BS460 is a 42mm 70W 24V Tungsten Halogen Lamp with H3 style and 11.5mm reflector diameter. Suitable for spot/fog and headlights.
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Length
42mm
Product Range
-
Power Rating
70W
Reflector Dia
11.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009707