Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUX
Manufacturer Part NoBS472
Order Code1139215
Technical Datasheet
Supply Voltage12V
Power Rating60W
Length92mm
Lamp Base Type-
Reflector Dia-
Color Temperature Typ-
Product Range-
Product Overview
The BS472 is a 92mm 60W 12V Tungsten Halogen Lamp with H4 style. Suitable for spot/fog and headlights.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Length
92mm
Reflector Dia
-
Product Range
-
Power Rating
60W
Lamp Base Type
-
Color Temperature Typ
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03