LY62256RL-55LLI
SRAM, Asynchronous SRAM, LPSRAM, 256 Kbit, 32K x 8bit, TSOP-I, 28 Pins, 2.7 V
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.470 |
Product Information
Product Overview
The LY62256RL-55LLI is a 262144-bit low power CMOS Static Random Access Memory (SRAM) organized as 32768 words by 8-bit. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The LY62256 is well designed for low power application and particularly well suited for battery back-up nonvolatile memory application. The LY62256 operates from a single power supply of 2.7 to 5.5V and all inputs and outputs are fully TTL compatible.
- Fast access time - 55ns
- Low power consumption
- Fully static operation
- Tri-state output
- Data retention voltage - 1.5V minimum
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Asynchronous SRAM, LPSRAM
32K x 8bit
28Pins
5.5V
-
-40°C
-
No SVHC (23-Jan-2024)
256Kbit
TSOP-I
2.7V
3.3V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate