Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €84.370 |
5+ | €70.010 |
10+ | €63.870 |
25+ | €57.730 |
50+ | €56.580 |
100+ | €55.420 |
Price for:Each
Minimum: 1
Multiple: 1
€84.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM IDC 50
Order Code3431927
Technical Datasheet
Convert FromIDC 50 Position Plug
Convert ToScrew Type 50 Position Terminal Block
Rated Current1A
Rated Voltage250V
Product Range-
Product Overview
The IFM IDC 50 is a 50-position IDC Interface Module with DIN rail mount, housing made of self extinguishing polyamide 6.6 (UL94V-0). The 72mm wide standard DIN rail mounting interface module to connect discrete wiring to a standard 0.127mm (0.050-inch) pitch ribbon cable connector. Especially useful for the connection of low voltage logic and control equipment in control panels. The module features a quality IDC male connector and screw terminals connectors which will accept cables up to 4.0mm².
- 15mΩ Resistance
- 10⁹Ω Insulation resistance
Applications
Automation & Process Control
Technical Specifications
Convert From
IDC 50 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 50 Position Terminal Block
Rated Voltage
250V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22