MTRTC001
Development Board, ChronoDot, DS3231SN Real Time Clock (RTC) Module, For Arduino
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.150 |
Product Information
Product Overview
Every precrot needs a high-precision, temperature compensated real time clock module. You may know what time it is but does your project? The Chronodot is a high-precision real time clock module based on an industrial DS3231SN temperature compensated real time clock chip. Each Chronodot includes a fresh 3V lithium coin cell which lasts up to 8 years (assuming only the I2C interface is used.)Existing code for DS1337 and DS1307 RTCs can be used so it can be easily interfaced with your Basic Stamp, Arduino, or other popular controller or single board computer (controller: Analog DevicesDS3231SN, function: temperature-compensated RTC).
- Accuracy: +- 3.5ppm at -40C to +85C (~1 minute/yr)
- Power Supply: 200uA (active), 840nA (timekeeping)
- PCB Size: 1.2 inches diameter
- Pin Spacing: 0.1 inches
- Header Spacing: 0.9 inches
Technical Specifications
Analog Devices
-
-
ChronoDot RTC Module DS3231SN
-
DS3231SN
Arduino Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate