Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGFCX030X00E13,24V100%
Order Code1162564
Product RangeGFC Series
Technical Datasheet
145 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €100.450 |
| 5+ | €85.800 |
| 10+ | €84.080 |
Price for:Each
Minimum: 1
Multiple: 1
€100.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGFCX030X00E13,24V100%
Order Code1162564
Product RangeGFC Series
Technical Datasheet
Frame TypeC Type
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Holding Force11N
Holding Force - Metric4.3N
Coil Voltage24VDC
Coil Resistance-
Coil Power Continuous7W
Coil TerminationWire Leaded
Product RangeGFC Series
Product Overview
The GFCX030X00E13,24V100% from Magnet Schultz is a DC open frame solenoid.
- According to DIN VDE 0580 and ISO9001 standards
- Small dimension
- Push and pull operation
- High endurance, maintenance free PTFE armature and pushrod bearings
- Coil with insulation to Class F
- Encapsulated coil
- Power Consumption is 7W
- Work rating of 2.2Ncm
- Standard voltage of 24V
- Available with linear shotbolt / spring return for energise to lock or unlock operation
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Holding Force - Metric
4.3N
Coil Resistance
-
Coil Termination
Wire Leaded
Solenoid Operation
Push or Pull
Holding Force
11N
Coil Voltage
24VDC
Coil Power Continuous
7W
Product Range
GFC Series
Technical Docs (1)
Alternatives for GFCX030X00E13,24V100%
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2