Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 8391DWPETK
1 Product Found
Product Overview
- 2-Speed settings
- All metal gear box
- 13mm Keyless chuck
- 16 Torque Settings
- Electric Brake
- Automatic Spindle Lock
- Soft-Grip Handle
- Comes with: 2 x 18V 1.3 Ni-Cad batteries, Charger, 2 x screwdriver bits, Carry case
Contents
Contents: Combi Drill, 2 x 1.3Ah Batteries, Charger, Case, 13 x Nutdrivers, 4 x Drill Stop, 1 x Hex key, 2 x Screw Holders, 1 x Center Punch, 1 x Counter Sink, 6 x Brad Point Drills, 6 x HSS Drill Bits, 6 x Masonary Drill Bits, 3 x Flat Bits, 5 x Hole Saws, 1 x Bit Driver Handle, 1 x 8" Alluminium Spirit Level, 30 x 25mm Screwdriver Bits, 20 x 50mm Screwdriver Bits, 1 x 60mm Magnetic Bit Holder
Technical Specifications
Battery Voltage
18V
Chuck Size
13mm
Plug Type
UK Type G
Power Rating
-
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84672199
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.13