Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.330 |
5+ | €4.640 |
10+ | €4.350 |
20+ | €3.980 |
50+ | €3.660 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€7.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALICO
Manufacturer Part NoCL-Y-35X35
Order Code1601020
Technical Datasheet
Fixing Type-
For Use WithBGA Package
External Length-
External Width35mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CL-Y-35X35 is a Clip for use with BGA heat-sink and it is made up of plastic.
- UL94V-0 Flammability rated
Applications
Thermal Management
Technical Specifications
Fixing Type
-
External Length
-
Product Range
-
For Use With
BGA Package
External Width
35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135