Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.690 |
| 10+ | €2.220 |
| 25+ | €2.060 |
| 50+ | €1.920 |
| 100+ | €1.810 |
| 500+ | €1.550 |
Price for:Each
Minimum: 1
Multiple: 1
€2.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST0727MW-3.6AQ
Order Code3361031
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min2.5VAC
Supply Voltage Max4.5VAC
Resonant Frequency2.7kHz
Current Rating100mA
Sound Pressure Level (SPL)85dB
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
2.5VAC
Resonant Frequency
2.7kHz
Sound Pressure Level (SPL)
85dB
Product Range
-
Tones
Continuous
Supply Voltage Max
4.5VAC
Current Rating
100mA
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000429