Print Page
Image is for illustrative purposes only. Please refer to product description.
1.000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €1.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,730.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST7525MATRQ
Order Code1885187
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2.5V
Supply Voltage Max4.5V
Current Rating100mA
Drive Circuit-
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V to 4.5V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
4.5V
Drive Circuit
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Supply Voltage Min
2.5V
Current Rating
100mA
Capacitance
-
IP Rating
-
Operating Voltage Range
2.5V to 4.5V
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for AST7525MATRQ
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000634
Product traceability