Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.780 |
| 10+ | €3.960 |
| 25+ | €3.780 |
| 50+ | €3.560 |
| 100+ | €3.200 |
| 250+ | €3.080 |
| 500+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€4.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPF-12N40PEDR-24VICQ
Order Code4408703
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min6VDC
TonesFast Pulse
Sound Pressure Level (SPL)85dB
Resonant Frequency4.1kHz
Supply Voltage Max28VDC
Operating Current Max0
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Fast Pulse
Resonant Frequency
4.1kHz
Operating Current Max
0
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
28VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083236
Product traceability