Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.350 |
Price for:Each
Minimum: 1
Multiple: 1
€19.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPS-551DGQ
Order Code4408717
Technical Datasheet
Transducer FunctionAlarm
TonesSlow Pulse
Supply Voltage Min5VDC
Sound Pressure Level (SPL)105dB
Supply Voltage Max15VDC
Resonant Frequency2.8kHz
Operating Current Max0
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire20AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
5VDC
Supply Voltage Max
15VDC
Operating Current Max
0
Drive Circuit
Internal
Lead Wire
20AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
Slow Pulse
Sound Pressure Level (SPL)
105dB
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
5VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087817
Product traceability