Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoMFH8065FF
Order Code2748255
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoMFH8065FF
Order Code2748255
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current800A
Fuse Size HeldClass J, Class T
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class J, Class T
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (17-Jan-2022)
Fuse Current
800A
Holder Terminals
Bolt Down
Product Range
-
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.252843