Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No103-311-04
Order Code9737294
Product RangeMarl - 103
Technical Datasheet
3.537 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.989 |
10+ | €0.961 |
25+ | €0.865 |
50+ | €0.679 |
100+ | €0.665 |
Price for:Each
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No103-311-04
Order Code9737294
Product RangeMarl - 103
Technical Datasheet
LED ColourYellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity20mcd
Forward Voltage2.1V
Viewing Angle30°
Height6.2mm
Width4mm
Product RangeMarl - 103
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 103-311-04 is a 3mm PCB Mount LED suits semi-custom PCB designs. This nylon 66 (A82) housing material offers UL94V-0 flame retardancy and high impact strength. This material has a melting point of 200 to 220°C and is suitable for use in the majority of automatic soldering processes.
- Diffused LED gives wide viewing angle
- Standard intensity LED
- Lead cropping available
- Range of LED colour and voltage options
- Conforms to UL94V-0 flammability rating
- Saves on board space
- Reduced power consumption
- Saves on assembly time
- Suitable for a wide range of PCB applications
- Meets industrial requirements
- Outstanding reliability
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Yellow
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
6.2mm
Product Range
Marl - 103
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
20mcd
Viewing Angle
30°
Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269