Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.460 |
5+ | €12.910 |
10+ | €12.400 |
20+ | €11.930 |
50+ | €11.290 |
Price for:Each
Minimum: 1
Multiple: 1
€13.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No209-993-23-38
Order Code3226417
Product Range209
Technical Datasheet
Lamp Base TypeTelephone Slide, T5.5
LED ColourWarm White
Bulb SizeT-5 1/2
Power Rating500mW
Wavelength Typ-
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage28VDC
Current Rating20mA
Product Range209
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Telephone Slide, T5.5
Bulb Size
T-5 1/2
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
To Be Advised
LED Colour
Warm White
Power Rating
500mW
Luminous Intensity
-
Supply Voltage
28VDC
Product Range
209
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000915