Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No524-532-04
Order Code4551600
Product Range524 Series
Technical Datasheet
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.830 |
| 5+ | €27.610 |
| 10+ | €26.620 |
| 50+ | €25.620 |
| 100+ | €22.130 |
| 250+ | €21.690 |
Price for:Each
Minimum: 1
Multiple: 1
€29.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No524-532-04
Order Code4551600
Product Range524 Series
Technical Datasheet
LED ColourGreen
Operating Voltage3.2VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity2.157cd
IP / NEMA RatingIP67
Product Range524 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8.1mm
Luminous Intensity
2.157cd
Product Range
524 Series
Operating Voltage
3.2VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048