Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.670 |
5+ | €25.160 |
10+ | €24.640 |
20+ | €24.130 |
Price for:Each
Minimum: 1
Multiple: 1
€25.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 612-301-21 is a red panel-mount LED Indicator made of black anodised aluminium housing. It is suitable for status panel indication, high vibration applications and also suitable for external applications.
- Wide viewing angle - Smoked lens
- Internal potting
- Outstanding reliability
- Manufactured with internal resistor
- Smoked lens gives good ON/OFF contrast ratio
- Standard industrial mounting size
- -40 to 85° Operating temperature range
Applications
Industrial, Signalling, Portable Devices
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
900mcd
Product Range
612
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032