Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No677-501-20
Order Code2769845
Product Range677 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.060 |
| 5+ | €35.430 |
| 10+ | €34.390 |
| 25+ | €33.710 |
| 50+ | €32.070 |
| 100+ | €28.810 |
Price for:Each
Minimum: 1
Multiple: 1
€39.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No677-501-20
Order Code2769845
Product Range677 Series
Technical Datasheet
LED ColourRed
Operating Voltage6VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity458cd
IP / NEMA RatingIP67
Product Range677 Series
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8.1mm
Luminous Intensity
458cd
Product Range
677 Series
Operating Voltage
6VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567