Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No01661.0101-00
Order Code1839438
Product Range1660 Series
Technical Datasheet
82 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.750 |
| 5+ | €15.060 |
| 10+ | €13.810 |
| 20+ | €12.130 |
| 50+ | €11.050 |
Price for:Each
Minimum: 1
Multiple: 1
€17.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No01661.0101-00
Order Code1839438
Product Range1660 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range1660 Series
Panel Cutout Diameter-
Contact ConfigurationDPST-NO
Contact Voltage AC Nom250V
Switch OperationOff-(On)
Pushbutton Actuator StyleRectangular
Contact Current Max16A
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)22.2mm x 30mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1661.0101-00 is a single-pole Pushbutton Switch with 6.3mm quick connect solder terminal and NO function. The 1661 series switch has Ag plated contact, cu external/bearing connection and black PA housing. The actuator is made of black PA.
- Proven jump contact switching system (double interrupting)
- Product-dependent with external lamp terminal
- ≥3 Contact distance
- ≤80N Plug force of the terminals
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Product Range
1660 Series
Contact Configuration
DPST-NO
Switch Operation
Off-(On)
Contact Current Max
16A
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
22.2mm x 30mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0161