Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No2115000041
Order Code1283208
Product Range2115 Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.440 |
5+ | €48.130 |
10+ | €43.940 |
20+ | €43.060 |
Price for:Each
Minimum: 1
Multiple: 1
€59.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No2115000041
Order Code1283208
Product Range2115 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedNiCd, NiMH
Supply Voltage264VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range2115 Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
A compact, fully automatic 16W universal voltage input desktop charger; suitable for fast-charging small and medium packs of Ni-Cad and Ni-MH batteries.
- Medically approved to EN 60601 and UL 60601-1
- Delta V full charge sensing followed by trickle charge
- Safety timer protected (2 Hours)
- LED indication of charge state
- Short circuit and reverse polarity protected
- Insulation Class 2
- Top Off Charge Current: 110mA
- Trickle Charge Current: 30mA
Technical Specifications
Battery Charger Type
Switch Mode
Supply Voltage
264VAC
Battery IEC Code
-
Product Range
2115 Series
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125