Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No2415000053
Order Code1196532
Product Range2415 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.140 |
5+ | €73.670 |
10+ | €72.200 |
Price for:Each
Minimum: 1
Multiple: 1
€94.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No2415000053
Order Code1196532
Product Range2415 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedNiCd, NiMH
Supply Voltage264V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range2415 Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2415000053 is a Programmable Charger for fast charging NiMH/NiCd batteries.
- Universal input voltage
- LED indication of charge status
- Short-circuit and reverse polarity protection
- 2-hour Safety timer protected
- 1.5A Fast charge current
- 50mA Trickle charge current
Applications
Power Management, Medical
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
264V
Battery IEC Code
-
Product Range
2415 Series
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48