Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No5060 24/12V
Order Code1183940
Product Range5060 Series
Technical Datasheet
4 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.560 |
5+ | €42.910 |
10+ | €38.440 |
20+ | €37.670 |
Price for:Each
Minimum: 1
Multiple: 1
€48.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No5060 24/12V
Order Code1183940
Product Range5060 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max41W
No. of Outputs1 Output
Output Voltage - Output 113.6V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter MountingPanel
DC / DC Converter Output TypeFixed
Width60mm
Height49mm
Depth90mm
Input Voltage DC Min18V
Input Voltage DC Max32V
Product Range5060 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 5060 24/12V is a 1-output Switch Mode DC to DC Converter without regulated electrical separation. The 41W DC to DC converter features compact design and light weight as well as high efficiency.
- Short-circuit protection
- Terminal blocks
- Efficiency up to 90%
- -20 to +60°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Mounting
Panel
Width
60mm
Depth
90mm
Input Voltage DC Max
32V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
-
Output Power Max
41W
Output Voltage - Output 1
13.6V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
DC / DC Converter Output Type
Fixed
Height
49mm
Input Voltage DC Min
18V
Product Range
5060 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22