Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No8314 CC EURO
Order Code1204134
Product Range8314 Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.520 |
5+ | €48.180 |
10+ | €43.990 |
20+ | €43.110 |
Price for:Each
Minimum: 1
Multiple: 1
€59.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No8314 CC EURO
Order Code1204134
Product Range8314 Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Supply Voltage230VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range8314 Series
Plug TypeEU
Product Overview
The 8314 CC EURO is a Constant Current Charger for NiMH/NiCd batteries. Thermal fuse in transformer, protected against reversed polarity and short-circuit proof.
- Plug-in unit
- LED indicates charging
- Exchangeable DC plugs
- 60mA Constant charge current
- 600mAh Typical battery capacity
Applications
Power Management
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
230VAC
Battery IEC Code
-
Product Range
8314 Series
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
EU
Technical Docs (1)
Alternatives for 8314 CC EURO
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22