Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No8862 24/24V
Order Code1183945
Product Range8862 Series
Technical Datasheet
68 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.580 |
5+ | €82.500 |
10+ | €80.850 |
Price for:Each
Minimum: 1
Multiple: 1
€96.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No8862 24/24V
Order Code1183945
Product Range8862 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max81W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width119mm
Height46mm
Depth135mm
Input Voltage DC Min18V
Input Voltage DC Max32V
Product Range8862 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Switch mode DC/DC converter protects against reversed polarity 8A fuse input and overvoltage at approximate 16V output.
- 6.3mm push-on terminals
- Thermal protection, short circuit protection and overvoltage protection
- Operating temperature range from -20 to +30°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
46mm
Input Voltage DC Min
18V
Product Range
8862 Series
DC / DC Converter Type
-
Output Power Max
81W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
119mm
Depth
135mm
Input Voltage DC Max
32V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 8862 24/24V
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6