Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoM175EURDLF
Order Code3377620
Also Known AsGTIN UPC EAN: 3520190929662
Your Part Number
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.420 |
| 3+ | €23.490 |
Price for:Each
Minimum: 1
Multiple: 1
€24.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoM175EURDLF
Order Code3377620
Also Known AsGTIN UPC EAN: 3520190929662
Technical Datasheet
Lock TypeCombination
Width50mm
Shackle Clearance - Horizontal24mm
Shackle Clearance - Vertical38mm
Shackle Diameter9mm
Lock MaterialDie-cast Zinc
SVHCTo Be Advised
Product Overview
- 50mm Chrome-plated, die-cast zinc body
- Octagonal shackle for maximum cut resistance
- Double ball bearing locking
- 4-digit resettable combinations
- Covered digits for better weather protection
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
24mm
Shackle Diameter
9mm
SVHC
To Be Advised
Width
50mm
Shackle Clearance - Vertical
38mm
Lock Material
Die-cast Zinc
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.323