Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoS2151
Order Code3390373
Also Known AsGTIN UPC EAN: 0071649170980
Technical Datasheet
216 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.330 |
| 5+ | €17.660 |
Price for:Each
Minimum: 1
Multiple: 1
€18.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoS2151
Order Code3390373
Also Known AsGTIN UPC EAN: 0071649170980
Technical Datasheet
Lockout Device Type-
Lock Material-
Lock Colour-
Product Range-
Product Overview
The Master Lock No. S2151 Removable Push Button and Rotary Switch Cover prohibits access to a switch or control. The cover fits both 30.5mm and 22.5mm diameter switches and accommodates buttons up to 2in (51mm) diameter and 1-3/4in (44mm) tall. The horse-shoe shaped retrofit base allows use with raised nameplates and off-center installation to accommodate rotary switch knobs and clear bases and cover allow visibility of nameplates and labels.
- Designed to increase the safety of power isolation
- Strong transparent ABS body
- Used to lock out push buttons and rotary switches from 22.5 mm to 30.5 mm in diameter
- Self-adhesive fastening on base
Notes
Note: This product requires a base to work from
Technical Specifications
Lockout Device Type
-
Lock Colour
-
Lock Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06