Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoS806
Order Code3390364
Also Known AsGTIN UPC EAN: 0071649147715
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.950 |
5+ | €32.680 |
Price for:Each
Minimum: 1
Multiple: 1
€33.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoS806
Order Code3390364
Also Known AsGTIN UPC EAN: 0071649147715
Technical Datasheet
Lockout Device TypeCable
Lock MaterialPowder Coated Aluminium
Product Overview
The Master Lock No. S806 Adjustable Cable Lockout Device, ideal for group & multi-point lockouts, features a tough, flexible multi-stranded steel cable insulated with a clear plastic coating. A tough, lightweight Zenex™ Thermoplastic body withstands chemicals and performs effectively in extreme conditions. Includes high-visibility, re-usable write-on safety labels to identify the responsible person & then erase for the next job.
- Integrated safety hasp/cable, for multiple circuit breaker panel & side-by-side gate valve lockouts
- Tough, flexible multi-stranded steel cable is insulated with a clear plastic coating
- Tough, lightweight Zenex™ thermoplastic body withstands chemicals
- Performs effectively in extreme conditions (–50°F to +300°F (-46°C to 149°C))
- Includes high-visibility, re-usable, write-on safety labels (English, French & Spanish)
- Identify the responsible person, then erase for the next job
Technical Specifications
Lockout Device Type
Cable
Lock Material
Powder Coated Aluminium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18