Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoTES7-MP
Order Code3531225
Also Known AsGTIN UPC EAN: 5015056363196
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.940 |
3+ | €7.790 |
Price for:Each
Minimum: 1
Multiple: 1
€8.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoTES7-MP
Order Code3531225
Also Known AsGTIN UPC EAN: 5015056363196
Technical Datasheet
Time Min60s
Time Max7Days
Contact Style-
Contact Current Max-
Controller OutputDigital
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
This 7 Day Electronic Plug-in Timer from Masterplug facilitates the automatic time control of home appliances and security devices. It's a compact, plug-in, 7-day timer with power override switch, featuring 16 selectable options and 10 programmes, countdown setting and 12/24-hour time display. It's ideal for use with appliances such as irons and hair-straighteners that may be dangerous when left unattended.
- Control the power usage of plugged in devices
- Countdown timer automatically shuts off power
- 16x Timing schedule options
- 10x On/off time period programs
- Neon power indicator
- Max load: 10A/2.4kW
Technical Specifications
Time Min
60s
Contact Style
-
Controller Output
Digital
SVHC
No SVHC (17-Dec-2015)
Time Max
7Days
Contact Current Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129