Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX922CUA+
Order Code3914640
Product RangeMAX922 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX922CUA+
Order Code3914640
Product RangeMAX922 Series
Technical Datasheet
Comparator TypeLow Power
No. of Channels2Channels
Response Time / Propogation Delay14µs
Supply Voltage Range2.5V to 11V, ± 1.25V to ± 5.5V
IC Case / PackageµMAX
No. of Pins8Pins
Comparator Output TypeCMOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMAX922 Series
Qualification-
Automotive Qualification Standard-
Comparator Case StyleµMAX
IC Output TypeCMOS, TTL
No. of Comparators2 Comparators
Response Time14µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
14µs
IC Case / Package
µMAX
Comparator Output Type
CMOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Comparator Case Style
µMAX
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.5V to 11V, ± 1.25V to ± 5.5V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
MAX922 Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, TTL
Response Time
14µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001