Quantity | Price (ex VAT) |
---|---|
2500+ | €2.150 |
Product Information
Product Overview
MAX30208CLB+T is an I²C digital temperature sensor. It operates from a 1.7V to 3.6V supply voltage and is a low-power, high-accuracy digital temperature sensor with ±0.1°C accuracy from +30°C to +50°C and ±0.15°C accuracy from 0°C to +70°C. The MAX30208 has a 16bit resolution (0.005°C). This device uses a standard I²C serial interface to communicate with a host controller. Two GPIO pins are available. GPIO1 can be configured to trigger a temperature conversion, while GPIO0 can be configured to generate an interrupt for selectable status bits. The MAX30208 includes a 32-word FIFO for the temperature data and also includes high and low-threshold digital temperature alarms. Applications include wearable body temperature monitors, medical thermometers, internet of things (IoT) sensors.
- 1.7V to 3.6V operating voltage, high and low temperature alarms
- Configurable convert temperature input pin, configurable interrupt output pin
- 32-Word FIFO for temperature data, 15ms integration time
- Operating current is 68μA typical at (during conversion, VDD = 3.6V)
- Standby current is 0.5μA typical at (VDD = 3.6V, TA = +25°C)
- Repeatability is 0.008°C RMS typical at (VDD = 1.8V, 1sps, 120 samples)
- Pulse width of suppressed spike is 50ns maximum at (TA = 0°C to +70°C)
- Bus capacitance is 400pF maximum at (TA = 0°C to +70°C)
- DC power supply rejection ratio is 0.006°C/V typical at (TA = +25°C)
- Operating temperature range from 0°C to +70°C 10-pin thin LGA package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.1°C
0°C
70°C
TLGA
10Pins
3.6V
16 bits
0°C
-
MSL 3 - 168 hours
Digital
± 0.1°C
0°C
70°C
TLGA
1.7V
1Channels
I2C, SMBus
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MAX30208CLB+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate