Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.210 |
18+ | €15.010 |
36+ | €14.340 |
108+ | €13.670 |
252+ | €13.360 |
504+ | €13.200 |
Product Information
Product Overview
The MAX7645ACPP+ is a CMOS 12bit buffered multiplying DAC in 20 pin DIP package. It features a 100ns write pulse width which allows interfacing to a wide range of fast 8 and 16bit microprocessors. It is loaded by a single 12bit wide word when chip select and write pin both are low. The chip select and write inputs can be connected low making the input data latches transparent and allowing unbuffered operation of this DAC. The MAX7645A operates at both single 5V and 15V power supply. With a 5V supply the digital inputs are TTL and 5V compatible while high voltage CMOS compatibility is maintained with a 15V supply. Typical applications include motion control systems, automatic test equipment, µP controlled systems, programmable gain amplifiers and programmable power supplies.
- Supply voltage is 5V, 15V
- Operating temperature range from 0°C to 70°C
- Improved ESD protection and can withstand over 6KV voltage
- Accuracy of ±1/2LSB INL, ±1LSB DNL
- Gain error is ±1LSB
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
DIP
Parallel
70°C
-
No SVHC (21-Jan-2025)
-
5V, 15V
20Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate