Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.830 |
| 5+ | €92.130 |
| 10+ | €90.290 |
Price for:Each
Minimum: 1
Multiple: 1
€98.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110119
Order Code1761277
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC9V
Rotational Speed Max7350rpm
Torque Max6.33mN-m
Power Rating5W
Motor Size22mm
External Length31.9mm
Product Range-
Product Overview
The 110119 is a 22mm 9VDC Motor with precious metal brushes, 7300RPM nominal speed, 6.33Nm maximum torque and terminals. It is an innovative range of high-quality DC motors, equipped with powerful AlNiCo permanent magnets, ironless Maxon winding with latest technology for compact, powerful and low-inertia drives.
- Sleeve bearing type
- 2-pole Pairs
- -30 to 65°C Ambient temperature range
Applications
Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
7350rpm
Power Rating
5W
External Length
31.9mm
Supply Voltage VDC
9V
Torque Max
6.33mN-m
Motor Size
22mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078