Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No230572
Order Code1707742
Product RangeDEC Module 50/5
Technical Datasheet
19 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €316.490 |
Price for:Each
Minimum: 1
Multiple: 1
€316.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No230572
Order Code1707742
Product RangeDEC Module 50/5
Technical Datasheet
Control / Drive Type1-Quadrant Controller
Compatible Motor TypeEC Motors
Output Current Max5A
Supply Voltage Min10VDC
Supply Voltage Max50VDC
Product RangeDEC Module 50/5
SVHCNo SVHC (19-Jan-2021)
Product Overview
The DEC 50/5 1-Q-EC, 1-Quadrant amplifier is designed for controlling EC motors with Hall sensors with a maximum output of 250 watts. This speed controller, open loop speed controller, current controller is a perfect match for the EC 45 Flat Motor - 170-7741.
- Digital speed control
- Maximum speed - 120000rpm (2 Pole motor)
- Operates as speed, current or open loop speed control
- Brake, direction and disable input
- Status indicator - red and green LED
- Adjustable maximum current limit
- Gain can be adjusted in two stages
- Adjustable speed ramp
- Protection against heat overload
- Current limit for blocked motor
Technical Specifications
Control / Drive Type
1-Quadrant Controller
Output Current Max
5A
Supply Voltage Max
50VDC
SVHC
No SVHC (19-Jan-2021)
Compatible Motor Type
EC Motors
Supply Voltage Min
10VDC
Product Range
DEC Module 50/5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155