Print Page
M1575HCT-15A-SMA
Antenna, GPS, 1.57542 GHz, 28 dBi, Right Hand Circular, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
300 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €130.520 |
| 5+ | €120.280 |
| 10+ | €110.040 |
| 50+ | €104.920 |
Price for:Each
Minimum: 1
Multiple: 1
€130.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoM1575HCT-15A-SMA
Order Code3547767
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingSMA Connector
Gain28dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57542GHz
Gain
28dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01