M8HCT-A-SMA
Antenna, GPS/Glonass/Galileo/BeiDou, 1.559GHz to 1.606GHz, 0.5dB, Right Hand Circular, SMA Connector
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €265.370 |
5+ | €260.060 |
Product Information
Product Overview
M8HCT-A-SMA is an active multi-frequency, high-accuracy, GNSS antenna for the L1/L2/L5 GPS, Galileo, Beidou and GLONASS bands. The antenna is designed for applications requiring greater accuracy than L1-only antennas can provide. The antenna is built on proprietary Maxtena Helicore® technology providing exceptional pattern control, polarization purity and high-efficiency in a compact form factor. It features an integrated SMA connector and rugged IP67 automotive grade components. The M8HCT-A-SMA is ideal for applications requiring minimal integration effort or for retrofitting existing products. The antenna is equipped with an O-ring. Applications include UAV/drones, unmanned ground vehicles (UGV), unmanned systems, high precision navigation, military and security, agriculture and FarmTech, handheld GNSS devices.
- Quadrifilar helix antenna, rugged IP67 rating with SMA mount
- Small form factor, ground plane independent
- GIS, RTK and other high accuracy GNSS applications, low power consumption
- Low phase centre variation over azimuth and elevation and among different samples
- Ultra-lightweight, automotive grade electronics
- Frequency range from 1.559GHz to 1.606GHz
- 0.5dB gain, 2 VSWR
Technical Specifications
GPS / Glonass / Galileo / BeiDou
1.606GHz
0.5dB
-
Right Hand Circular
1.559GHz
SMA Connector
2
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate