Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €61.660 |
5+ | €60.430 |
10+ | €59.200 |
20+ | €57.960 |
Product Information
Product Overview
The 1308-24-510 is a Geared DC Motor ideally suited to a wide range of applications requiring a combination of low speed operation and compact unit size. The integral iron core DC motor provides smooth operation and a bi-directional variable speed capability while the gear-head utilises a multi-stage metal spur gear train and a die-cast metal housing rated for a working torque up to 1.0Nm. The unit, which is suitable for mounting in any attitude, provides reliable operation over a wide ambient temperature range and is equipped with a rear shaft extension to which a speed or position sensor may be attached. The 1308 unit offers a range of gear ratio options for operating speeds from 5-100 rpm and is ideally suited to applications where a combination of high torque, compact size and economic unit price are important design criteria.
- 510:1 Gear ratio
- 12V Maximum no load current
- 50N Maximum radial shaft load
- 10N Maximum axial shaft load
- -20 to +60°C Operating temperature
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Brushed
6.5rpm
-
39.6mm
1308
24V
100N-cm
510
72mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate