Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.980 |
5+ | €27.420 |
10+ | €26.860 |
20+ | €26.300 |
Price for:Each
Minimum: 1
Multiple: 1
€27.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCLENNAN
Manufacturer Part No15M020D1B
Order Code1784800
Product Range15M
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size15mm
Coil TypeBipolar, Unipolar
Step Angle18°
No. of PhasesFour Phase
Resistance40ohm
Torque Max0.388N-cm
Inductance14mH
Current Rating125mA
Inertia0.11g-cm²
Voltage Rating Max5VDC
No. of Wires-
External Length15.11mm
Shaft Diameter1.5mm
Product Range15M
Shaft Length10mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 15M020D1B is a 4-phase permanent magnet Instrument Stepper Motor with 18° angle, 0.00011kgcm² rotor inertia and 14mH inductance. The M-series motors offer excellent performance. The motors fitted with gear heads where increased torque and resolution are required at reduced operating speed. Suitable for use with unipolar or bipolar drive circuits.
- 4 Number of leads or terminals
Applications
Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar, Unipolar
No. of Phases
Four Phase
Torque Max
0.388N-cm
Current Rating
125mA
Voltage Rating Max
5VDC
External Length
15.11mm
Product Range
15M
SVHC
No SVHC (21-Jan-2025)
Motor Size
15mm
Step Angle
18°
Resistance
40ohm
Inductance
14mH
Inertia
0.11g-cm²
No. of Wires
-
Shaft Diameter
1.5mm
Shaft Length
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05