Print Page
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €190.880 |
Price for:Each
Minimum: 1
Multiple: 1
€190.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The M66CE-24 from Mclennan is a DC servo motor. This motor operates with low inertia providing up to 30W output power and offers a smooth operation over a wide speed range. It can be fitted to a variety of gear heads, dual track encoders, parking barks or tachometers if required.
- Nominal motor voltage of 24VDC
- Nominal brake voltage of 12VDC
- Copper-graphite commutation system
- Pre loaded ball bearing
- Maximum radial load of 100N, 12mm from bearing face
- Maximum axial load of 15N
- Ambient operating temperature range from -10°C to 60°C
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Servo Motor Type
DC
Torque Max
36N-m
Product Range
M66
Voltage Rating Max
24V
Rotational Speed Max
2900rpm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1